LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST Z0109MA 5AL2 product image
  • Z0109MA 5AL2 thumbnail 1
  • Z0109MA 5AL2 thumbnail 2
  • Z0109MA 5AL2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST Z0109MA 5AL2RoHS

Manufacturer
MPN
Z0109MA 5AL2
LCSC Part #
C3615124
Packaging
TO-92
Customer #
Key Attributes
TRIAC 600V 1A TO-92
Datasheetpdf iconST Z0109MA 5AL2
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0564$ 1.06
10+$ 0.8649$ 8.65
30+$ 0.7594$ 22.78
100+$ 0.641$ 64.10
500+$ 0.5874$ 293.70
1,000+$ 0.5647$ 564.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-92
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers,... Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontroller.

Features

AI Translation
  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 or 800 V
  • Triggering gate current, IGT (Q1) 3 to 25 mA

Applications

AI Translation
  • AC switching
  • Home appliances