Littelfuse S6025LTP
| Manufacturer | |
| Mfr. Part # | S6025LTP |
| LCSC Part # | C3615064 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 1kV 25A TO-220 |
| Description | 40mA 35mA 1kV TO-220 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0704 | $ 2.07 |
10+ | $ 1.8323 | $ 18.32 |
50+ | $ 1.6828 | $ 84.14 |
100+ | $ 1.5287 | $ 152.87 |
500+ | $ 1.4602 | $ 730.10 |
1,000+ | $ 1.4291 | $ 1429.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$