onsemi MCR218-2G
| Manufacturer | |
| MPN | MCR218-2G |
| LCSC Part # | C3615045 |
| Packaging | TO-220AB |
| Customer # | |
| Description | 30mA 25mA 50V One unidirectional thyristor TO-220AB SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.5307 | $ 0.53 |
200+ | $ 0.2052 | $ 41.04 |
500+ | $ 0.199 | $ 99.50 |
1,000+ | $ 0.1944 | $ 194.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$