VISHAY VS-10TTS08STRR-M3
| Manufacturer | |
| Mfr. Part # | VS-10TTS08STRR-M3 |
| LCSC Part # | C3614772 |
| Package | TO-263AB(D2PAK) |
| Customer # | |
| Description | 30mA 15mA 800V TO-263AB(D2PAK) SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Package | TO-263AB(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1662 | $ 1.17 |
200+ | $ 0.452 | $ 90.40 |
500+ | $ 0.435 | $ 217.50 |
800+ | $ 0.4273 | $ 341.84 |
Standard Packaging 800/Full
Tube | ||