Infineon T1503NH80TOH
| Manufacturer | |
| MPN | T1503NH80TOH |
| LCSC Part # | C3614757 |
| Packaging | TO-200AF |
| Customer # | |
| Key Attributes | 100mA 8kV One unidirectional thyristor TO-200AF SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Infineon | |
| Packaging | TO-200AF | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 3V | |
| Current - On State(It(RMS)) | 2.77kA | |
| Operating Temperature | - | |
| Peak off - state voltage(Vdrm) | 8kV | |
| Current - Surge(Itsm@f) | 57kA@50Hz | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8507.5002 | $ 8507.50 |
| 200+ | $ 3292.289 | $ 658457.80 |
| 500+ | $ 3176.5879 | $ 1588293.95 |
| 1,000+ | $ 3119.4175 | $ 3119417.50 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

