LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse NYC226STT1G product image
  • NYC226STT1G thumbnail 1
  • NYC226STT1G thumbnail 2
  • NYC226STT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse NYC226STT1GRoHS

Manufacturer
MPN
NYC226STT1G
LCSC Part #
C3614685
Packaging
SOT-223
Customer #
Key Attributes
400V 1.5A SOT-223
Datasheetpdf iconLittelfuse NYC226STT1G
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6534$ 1.65
10+$ 1.3978$ 13.98
30+$ 1.2574$ 37.72
100+$ 1.0996$ 109.96
500+$ 1.0286$ 514.30
1,000+$ 0.9971$ 997.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingSOT-223
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.7V
Operating Temperature-40℃~+110℃
Current - On State(It(RMS))1.5A
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)15A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Designed and tested for repetitive peak operation required in CD ignition, fuel igniters, flash circuits, motor control, and low-power switching applications.

Features

AI Translation
  • Blocking voltage up to 600V
  • Low-cost surface mount
  • High surge current - 15A
  • SDT-223 package
  • Extremely low forward voltage drop at high current
  • These are lead-free devices

Applications

AI Translation
  • CD ignition
  • Fuel igniter
  • Flash circuits
  • Motor control
  • Low-power switching