Littelfuse/IXYS CS45-16IO1
| Manufacturer | |
| Mfr. Part # | CS45-16IO1 |
| LCSC Part # | C3614474 |
| Package | TO-247AD |
| Customer # | |
| Key Attributes | SCR 1.6kV 75A TO-247AD |
| Description | 100mA 100mA 1.6kV 1 SCR TO-247AD SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6623 | $ 4.66 |
10+ | $ 3.9898 | $ 39.90 |
30+ | $ 3.5898 | $ 107.69 |
100+ | $ 3.1866 | $ 318.66 |
500+ | $ 2.9998 | $ 1499.90 |
1,000+ | $ 2.9157 | $ 2915.70 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$