VISHAY VS-80TPS16L-M3
| Manufacturer | |
| Mfr. Part # | VS-80TPS16L-M3 |
| LCSC Part # | C3614443 |
| Package | TO-247AD |
| Customer # | |
| Key Attributes | SCR 1.6kV 126A TO-247AD |
| Description | SCR 1.6kV 126A Through Hole TO-247AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | VISHAY | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2588 | $ 5.26 |
10+ | $ 4.4657 | $ 44.66 |
30+ | $ 3.9936 | $ 119.81 |
100+ | $ 3.5168 | $ 351.68 |
500+ | $ 3.2971 | $ 1648.55 |
1,000+ | $ 3.1974 | $ 3197.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$