HUIKE HK3FF-DC12V-SHG
| Manufacturer | HUIKEAsian Brands |
| MPN | HK3FF-DC12V-SHG |
| LCSC Part # | C36144 |
| Packaging | Through Hole,19x15.5mm |
| Customer # | |
| Key Attributes | SUBMINIATURE HIGH POWER RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole,19x15.5mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100MΩ | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Length | 19mm | |
| Switching Voltage(Max) | 16V@DC | |
| Width | 15.5mm | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,847
1,847 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5726 | $ 0.57 |
| 10+ | $ 0.4659 | $ 4.66 |
| 30+ | $ 0.419 | $ 12.57 |
| 100+ | $ 0.33 | $ 33.00 |
| 500+ | $ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.2896 | $ 289.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | Through Hole,19x15.5mm | |
| Contact Material | Silver Alloy | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100MΩ | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Length | 19mm | |
| Switching Voltage(Max) | 16V@DC | |
| Width | 15.5mm | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



