LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ACS108-6SA-AP product image
Images for reference only

ST ACS108-6SA-APRoHS

Manufacturer
MPN
ACS108-6SA-AP
LCSC Part #
C3614262
Packaging
TO-92
Customer #
Key Attributes
0.8 A - 600 V overvoltage protected AC switch
Datasheetpdf iconST ACS108-6SA-AP
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3864$ 0.39
10+$ 0.3375$ 3.38
30+$ 0.3147$ 9.44
100+$ 0.2886$ 28.86
500+$ 0.2756$ 137.80
1,000+$ 0.269$ 269.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-92
Operating Temperature-30℃~+125℃
FeaturesOvervoltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ACS108-6SA belongs to the AC switch range. This high performance switch can control a load of up to 0.8 A. This device switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

Features

AI Translation
  • Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
  • High noise immunity against static dV/dt and IEC 61000-4-4 burst
  • Needs no external protection snubber or varistor
  • Reduces component count by up to 80% and Interfaces directly with the micro controller
  • Common package tab connection supports connection of several alternating current switches on the same cooling pad
  • VCL gives headroom before clamping then crowbar action

Applications

AI Translation
  • Alternating current on/off static switching in appliances and industrial control systems
  • Driving low power high inductive or resistive loads like: relay, valve, solenoid, dispenser pump, fan, low power motor, door lock, air flow dumper lamp