Littelfuse S6055RTP
| Manufacturer | |
| Mfr. Part # | S6055RTP |
| LCSC Part # | C3614074 |
| Package | TO-220AB-R |
| Customer # | |
| Description | 60mA 40mA 600V TO-220AB-R SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Package | TO-220AB-R |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3521 | $ 3.35 |
10+ | $ 3.2653 | $ 32.65 |
30+ | $ 3.2095 | $ 96.29 |
100+ | $ 3.1522 | $ 315.22 |
Standard Packaging 1000/Full
Tube | ||
Better price for more quantity?
$