Littelfuse/IXYS MCMA140P1600TA
| Manufacturer | |
| MPN | MCMA140P1600TA |
| LCSC Part # | C3614050 |
| Packaging | TO-240AA |
| Customer # | |
| Key Attributes | SCR 1.6kV 220A TO-240AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 220A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct Copper Bonded Al2O3-ceramic
- Isolation Voltage: 4800 V~
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Base plate: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
AI Translation
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC Motor control
- Power converter
- AC power control
- Lighting and temperature control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.6295 | $ 23.63 |
| 10+ | $ 22.6656 | $ 226.66 |
| 30+ | $ 20.9985 | $ 629.96 |
| 100+ | $ 19.5422 | $ 1954.22 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-240AA | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 220A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 2 SCR | |
| Operating Temperature | -40℃~+140℃@(Tj) | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct Copper Bonded Al2O3-ceramic
- Isolation Voltage: 4800 V~
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Base plate: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
AI Translation
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC Motor control
- Power converter
- AC power control
- Lighting and temperature control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



