Littelfuse/IXYS MCD312-16IO1
| Manufacturer | |
| Mfr. Part # | MCD312-16IO1 |
| LCSC Part # | C3614018 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | SCR and Diode 1.6kV 520A Screw Terminals |
| Description | 1 SCR and 1 Diode 1.6kV 520A Screw Terminals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 115.0829 | $ 115.08 |
30+ | $ 109.6059 | $ 3288.18 |
Standard Packaging 3/Full
Bag | ||
Better price for more quantity?
$