Infineon T1500N18TOFVT
| Manufacturer | |
| Mfr. Part # | T1500N18TOFVT |
| LCSC Part # | C3614010 |
| Package | DO-200AB |
| Customer # | |
| Description | 500mA 1.8kV One unidirectional thyristor DO-200AB SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Package | DO-200AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 487.0237 | $ 487.02 |
200+ | $ 188.4725 | $ 37694.50 |
500+ | $ 181.849 | $ 90924.50 |
1,000+ | $ 178.5757 | $ 178575.70 |
Standard Packaging 4/Full
Tray | ||