LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse L4004D3RP product image
  • L4004D3RP thumbnail 1
  • L4004D3RP thumbnail 2
  • L4004D3RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse L4004D3RPRoHS

Manufacturer
MPN
L4004D3RP
LCSC Part #
C3613773
Packaging
TO-252(DPAK)
Customer #
Key Attributes
TRIAC 400V 4A TO-252(DPAK)
Datasheetpdf iconLittelfuse L4004D3RP
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0322$ 3.03
10+$ 2.9691$ 29.69
30+$ 2.9265$ 87.80
100+$ 2.8854$ 288.54
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingTO-252(DPAK)
Holding Current (Ih)5mA
Operating Temperature-40℃~+110℃@(Tj)
Current - Gate Trigger(Igt)3mA
Voltage - On State(Vtm)-
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Lxx04xx and Qxx04xx are a series of 4-ampere bidirectional solid-state switches. They are designed for AC switching and phase control applications such as motor speed and temperature regulation control, lighting control, and static switching relays. Sensitive devices can ensure gate control in the first and fourth quadrants as required by digital control circuits. Standard devices typically operate in the first and second quadrants triggered by the AC line.

Features

AI Translation
  • RoHS compliant - Glass passivated junction
  • Voltage capability up to 1000 V
  • Surge capability up to 55 A
  • Isolation rating of 2500V RMS for L package
  • Solid-state switching eliminates arcing or contact bounce that generates voltage transients

Applications

AI Translation
  • AC solid-state switches
  • Power tools
  • Consumer/brown goods and white goods