TI LMK1C1102DQFR
| Manufacturer | |
| MPN | LMK1C1102DQFR |
| LCSC Part # | C3613488 |
| Packaging | WSON-8(2x2) |
| Customer # | |
| Key Attributes | LVCMOS clock buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~1.89V;2.375V~2.625V;3.135V~3.465V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 250MHz | |
| Number of outputs | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-performance 1:2, 1:3, or 1:4 LVCMOS clock buffers. Three different fan-out options are available: 1:2, 1:3, and 1:4. The entire series is designed using a modular approach. All devices are pin-compatible with each other and backward-compatible with the CDCLVC110x series. All devices in this series feature the same high-performance characteristics, such as low added jitter, low skew, and a wide operating temperature range. They have a synchronous output enable control terminal (1G), which can switch the output to a low-level state when 1G is at a low level. These devices have fail-safe inputs, which prevent the output from oscillating in the absence of an input signal and allow the input signal to be provided before VDD. They can operate at voltages of 1.8V, 2.5V, and 3.3V and can function within a temperature range of –40°C to 125°C.
Features
- High-performance 1:2, 1:3, or 1:4 LVCMOS clock buffer
- Ultra-low output skew, <50ps
- Ultra-low additive jitter, max <501fs
- Typical 7.5fs at VDD = 3.3V
- Typical 10fs at VDD = 2.5V
- Typical 19.2fs at VDD = 1.8V
- Ultra-low propagation delay, <3ns
- Synchronous output enable
- Supply voltage: 3.3V, 2.5V, or 1.8V
- 3.3V tolerant input across all supply voltages
- Failsafe input
- fmax = 250MHz (3.3V)
- Δfmax = 200MHz (2.5V and 1.8V)
- Operating temperature range: -40°C to 125°C
- 8-pin TSSOP package
- 8-pin WSON package
Applications
- Factory Automation & Control
- Telecom Equipment
- Data Center & Enterprise Computing
- Power Grid Infrastructure
- Motor Drives
- Medical Imaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8418 | $ 1.84 |
| 10+ | $ 1.5625 | $ 15.63 |
| 30+ | $ 1.387 | $ 41.61 |
| 100+ | $ 1.2084 | $ 120.84 |
| 500+ | $ 1.1288 | $ 564.40 |
| 1,000+ | $ 1.0931 | $ 1093.10 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



