LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5386A-E11507-GM product image
Images for reference only

SKYWORKS SI5386A-E11507-GMRoHS

Manufacturer
MPN
SI5386A-E11507-GM
LCSC Part #
C3612687
Packaging
QFN-64(9x9)
Customer #
Key Attributes
2.94912GHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5386A-E11507-GM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9631$ 16.96
260+$ 6.565$ 1706.90
520+$ 6.3336$ 3293.47
1,040+$ 6.221$ 6469.84
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-64(9x9)
Operating Temperature-40℃~+85℃
Output Frequency(Max)2.94912GHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
FeaturesAutomatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface
Output Level-
Number of Outputs1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The Si5386 is an ultra high performance wireless jitter attenuator with any frequency outputs for eCPRI (ethernet-based Common Public Radio Interface) applications, which demand the highest level of integration and phase noise performance. The Si5386 combines frequency synthesis and jitter attenuation in a highly integrated digital solution with a cost-effective oscillator, and without the need of any external loop filter components. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise. The Si5386 architecture is designed to deliver high-performance JESD204B DCLK and SYSREF clock pairs and flexible any-rate clocks for non-CPRI clocks such as Ethernet and system reference clocks all from a single IC.

Features

AI Translation
  • Flexible timing in a single IC
  • Generates any combination of output frequencies from any input frequency
  • Input frequency range:
    • Differential: 7.68 MHz to 750 MHz
    • LVCMOS: 7.68 MHz to 250 MHz
  • Output frequency range (Integer):
    • Differential: up to 2.94912 GHz
  • Output frequency range (fractional):
    • Differential: up to 735 MHz
    • LVCMOS: up to 250 MHz
  • Ultra-low RMS jitter:
    • 72 fs typ (12kHz - 20MHz)
  • Phase noise of 122.88MHz carrier frequency:
    • -118 dBc/Hz @ 100Hz offset
  • ITU-T G.8262 compliant
  • Programmable jitter attenuation bandwidth from 1 Hz to 4 kHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600mVpp single-ended swing.
  • Status monitoring (LOS, OOF, LOL)
  • Pin controlled input switching
  • DSPLL with special wireless calibration
  • Optional zero delay mode
  • Hitless input clock switching: automatic or manual
  • Automatic free-run and holdover modes
  • Fastlock feature
  • Glitchless on the fly output frequency changes
  • Core voltage:
    • VDD: 1.8V ±5%
    • VDDA: 3.3V ±5%
  • Independent output clock supply pins

Applications

AI Translation
  • Wireless Infrastructure
  • eCPRI RRH (Remote Radio Head)
  • BBU (Baseband Unit)
  • Small Cell and μBTS
  • DOCSIS
  • Test and Measurement