TDK C3216X5R1E226MTJ00N
| Manufacturer | |
| Mfr. Part # | C3216X5R1E226MTJ00N |
| LCSC Part # | C361176 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 1206 |
| Description | 25V 22uF X5R ±20% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,045 
2,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2487 $ 0.2413 | $ 1.21 |
50+ | $ 0.2006 $ 0.1946 | $ 9.73 |
150+ | $ 0.1799 $ 0.1745 | $ 26.18 |
500+ | $ 0.1355 $ 0.1315 | $ 65.75 |
2,000+ | $ 0.124 $ 0.1203 | $ 240.60 |
4,000+ | $ 0.1171 $ 0.1136 | $ 454.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$