ALPSALPINE RS301111J00R
| Manufacturer | |
| Mfr. Part # | RS301111J00R |
| LCSC Part # | C361172 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ Through Hole |
| Description | ±20% 200mW 50kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2732 | $ 1.27 |
10+ | $ 1.0738 | $ 10.74 |
30+ | $ 0.9637 | $ 28.91 |
120+ | $ 0.8408 | $ 100.90 |
480+ | $ 0.6925 | $ 332.40 |
960+ | $ 0.6669 | $ 640.22 |
Standard Packaging 120/Full
Tray | ||
Better price for more quantity?
$