SKYWORKS SI5332DD12789-GM1
| Manufacturer | |
| Mfr. Part # | SI5332DD12789-GM1 |
| LCSC Part # | C3611448 |
| Package | QFN-32(5x5) |
| Customer # | |
| Description | 200MHz 1.71V~3.63V QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Package | QFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.0249 | $ 10.02 |
200+ | $ 3.881 | $ 776.20 |
490+ | $ 3.7437 | $ 1834.41 |
980+ | $ 3.6759 | $ 3602.38 |
Standard Packaging 490/Full
Tray | ||