LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L5972D013TR product image
  • L5972D013TR thumbnail 1
  • L5972D013TR thumbnail 2
  • L5972D013TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST L5972D013TRRoHS

Manufacturer
MPN
L5972D013TR
LCSC Part #
C361019
Packaging
SOIC-8
Customer #
Key Attributes
2A Buck Switching Regulator
Datasheetpdf iconST L5972D013TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerST
PackagingSOIC-8
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching250kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.4V~36V
Switch tube (built-in/external)Built-in
Output Voltage1.235V~35V
Output Current2A
Quiescent Current2.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L5972D is a step down monolithic power switching regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The output voltage can be set from 1.235V to 35V. The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250mΩ) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250kHz. Having a minimum input voltage of 4.4V only, it is particularly suitable for 5V bus, available in all computer related applications. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.

Features

AI Translation
  • 2A internal switch
  • Operating input voltage from 4.4V to 36V Output voltage adjustable from 1.235V to 35V
  • Low dropout operation: 100% duty cycle
  • 250kHz Internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Protection against feedback disconnection Thermal shutdown

Applications

AI Translation
  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: changers, car battery, DC-DC converters
In-Stock: 1,506
1,506 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5696$ 1.57
10+$ 1.3118$ 13.12
30+$ 1.1708$ 35.12
100+$ 0.874$ 87.40
500+$ 0.8027$ 401.35
1,000+$ 0.7719$ 771.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$