onsemi P3MS650103H-4CR
| Manufacturer | |
| MPN | P3MS650103H-4CR |
| LCSC Part # | C3608811 |
| Packaging | WDFN-4(1.2x1) |
| Customer # | |
| Key Attributes | 1.6V~3.6V 60MHz LVCMOS 1 WDFN-4(1.2x1) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | WDFN-4(1.2x1) | |
| Operating Temperature | -20℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.6V~3.6V | |
| Output Frequency(Max) | 60MHz | |
| Period Jitter, Peak-to-Peak | 400ps;-;250ps;350ps;100ps | |
| Phase Offset | - | |
| Features | - | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
P3MS650103H device is a spread spectrum frequency modulator clock generator with 1.8 V/2.5 V/3.3 V LVCMOS output designed specifically for clock frequencies between 15 MHz and 60 MHz. P3MS650103H reduces electromagnetic interference (EMI) at the clock source, allowing system wide reduction of EMI of all clock dependent signals. The device allows significant system cost savings by reducing the number of circuit board layers, ferrite beads, and shielding that are traditionally required to pass EMI regulations. P3MS650103H accepts an LVCMOS input from an external reference clock and locks to a 1x modulated clock output. P3MS650103H goes to power down mode for power save when no clock is present on CLKIN pin. ModOUT goes ‘low’ in power down mode. P3MS650103H operates over -20°C to +85°C and is available in a 4 Pin WDFN, (1.2mmX1.0mm) Package.
Features
- Peak EMI Reduction Clock Generator with LVCMOS Output
- Supply Voltage and Input / Output Clock Frequency Range 1.6 V − 2.0 V: 15 MHz - 30 MHz; 2.3 V - 3.6 V; 15 MHz - 60 MHz
- Frequency Deviation: ±0.45% @ 24 MHz
- Power Down current less than 1 μA
- 4−pin WDFN (1.2mm X 1.0mm) Package
- Output Drive Current: 1.8 V: 8 mA; 2.5 V/3.3 V: 16 mA
- Operating temperature range: -20°C to +85°C
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- P3MS650103H is targeted towards consumer electronic applications like mobile Phones, tablets, net books and MIDs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8122 | $ 0.81 |
| 200+ | $ 0.3145 | $ 62.90 |
| 500+ | $ 0.3048 | $ 152.40 |
| 1,000+ | $ 0.2983 | $ 298.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | WDFN-4(1.2x1) | |
| Operating Temperature | -20℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.6V~3.6V | |
| Output Frequency(Max) | 60MHz | |
| Period Jitter, Peak-to-Peak | 400ps;-;250ps;350ps;100ps | |
| Phase Offset | - | |
| Features | - | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
P3MS650103H device is a spread spectrum frequency modulator clock generator with 1.8 V/2.5 V/3.3 V LVCMOS output designed specifically for clock frequencies between 15 MHz and 60 MHz. P3MS650103H reduces electromagnetic interference (EMI) at the clock source, allowing system wide reduction of EMI of all clock dependent signals. The device allows significant system cost savings by reducing the number of circuit board layers, ferrite beads, and shielding that are traditionally required to pass EMI regulations. P3MS650103H accepts an LVCMOS input from an external reference clock and locks to a 1x modulated clock output. P3MS650103H goes to power down mode for power save when no clock is present on CLKIN pin. ModOUT goes ‘low’ in power down mode. P3MS650103H operates over -20°C to +85°C and is available in a 4 Pin WDFN, (1.2mmX1.0mm) Package.
Features
- Peak EMI Reduction Clock Generator with LVCMOS Output
- Supply Voltage and Input / Output Clock Frequency Range 1.6 V − 2.0 V: 15 MHz - 30 MHz; 2.3 V - 3.6 V; 15 MHz - 60 MHz
- Frequency Deviation: ±0.45% @ 24 MHz
- Power Down current less than 1 μA
- 4−pin WDFN (1.2mm X 1.0mm) Package
- Output Drive Current: 1.8 V: 8 mA; 2.5 V/3.3 V: 16 mA
- Operating temperature range: -20°C to +85°C
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- P3MS650103H is targeted towards consumer electronic applications like mobile Phones, tablets, net books and MIDs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

