TI LMQ66420R5RXBR
| Manufacturer | |
| Mfr. Part # | LMQ66420R5RXBR |
| LCSC Part # | C36081293 |
| Package | VQFN-FCRLF-14(2.6x2.6) |
| Customer # | |
| Key Attributes | Ultra-small 36V, 1A/2A/3A synchronous step-down converters with integrated VIn bypass and CB00T capacitors |
| Description | Buck Switching Regulator IC Adjustable 1V~18V 1 Output 2A VQFN-FCRLF-14(2.6x2.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-FCRLF-14(2.6x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2823 | $ 5.28 |
10+ | $ 4.7631 | $ 47.63 |
30+ | $ 4.4313 | $ 132.94 |
100+ | $ 4.109 | $ 410.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$