SKYWORKS SI5332DD13505-GM3R
| Manufacturer | |
| Mfr. Part # | SI5332DD13505-GM3R |
| LCSC Part # | C3607983 |
| Package | QFN-48(7x7) |
| Customer # | |
| Description | 200MHz 1.71V~3.63V QFN-48(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Package | QFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.2743 | $ 11.27 |
200+ | $ 4.3638 | $ 872.76 |
500+ | $ 4.2096 | $ 2104.80 |
1,000+ | $ 4.134 | $ 4134.00 |
Standard Packaging 1000/Full
Reel | ||