PANJIT PJC7404_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | PJC7404_R1_00001 |
| LCSC Part # | C360759 |
| Package | SOT-323-3 |
| Customer # | |
| Description | 20V 400mΩ@1.8V 1 N-channel 350mW SOT-323-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1299 | $ 0.65 |
50+ | $ 0.1018 | $ 5.09 |
150+ | $ 0.0877 | $ 13.16 |
500+ | $ 0.0772 | $ 38.60 |
3,000+ | $ 0.0688 | $ 206.40 |
6,000+ | $ 0.0645 | $ 387.00 |
Standard Packaging 3000/Full
Reel | ||