NORDIC NRF52810-CAAA-R7
| Manufacturer | |
| Mfr. Part # | NRF52810-CAAA-R7 |
| LCSC Part # | C3606981 |
| Package | WLCSP-33(2.5x2.5) |
| Customer # | |
| Description | 2Mbps 2.4GHz WLCSP-33(2.5x2.5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Package | WLCSP-33(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1594 | $ 2.16 |
10+ | $ 2.1089 | $ 21.09 |
30+ | $ 2.0752 | $ 62.26 |
100+ | $ 2.0431 | $ 204.31 |
Standard Packaging 1500/Full
Reel | ||