ST STM32WB55VEY6TR
| Manufacturer | |
| Mfr. Part # | STM32WB55VEY6TR |
| LCSC Part # | C3606975 |
| Package | WLCSP-100(4.4x4.4) |
| Customer # | |
| Key Attributes | Ultra-low power dual-core 64 MHz Arm Cortex-M4 + 32 MHz Cortex-M0+ MCU, featuring 512 KB Flash memory, Bluetooth 5, 802.15.4, USB, LCD, and AES-256 |
| Description | 2Mbps 2.4GHz -100dBm 2.405GHz~2.48GHz WLCSP-100(4.4x4.4) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Package | WLCSP-100(4.4x4.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6532 | $ 2.65 |
10+ | $ 2.5865 | $ 25.87 |
30+ | $ 2.5431 | $ 76.29 |
100+ | $ 2.4997 | $ 249.97 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$