onsemi NCH-RSL15-512-101Q40-ACG
| Manufacturer | |
| Mfr. Part # | NCH-RSL15-512-101Q40-ACG |
| LCSC Part # | C3606789 |
| Package | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | Bluetooth 5.2 Wireless McU |
| Description | -96dBm 2Mbps 2.4GHz~2.4835GHz 2.4GHz 1.2V~3.6V QFN-40-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | onsemi | |
| Package | QFN-40-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.4649 | $ 7.46 |
10+ | $ 6.3674 | $ 63.67 |
30+ | $ 5.6976 | $ 170.93 |
100+ | $ 5.1381 | $ 513.81 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$