TI CC2431ZRTC
| Manufacturer | |
| Mfr. Part # | CC2431ZRTC |
| LCSC Part # | C3606736 |
| Package | VQFN-48(7x7) |
| Customer # | |
| Description | 2.4GHz 2V~3.6V VQFN-48(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Package | VQFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.5244 | $ 14.52 |
260+ | $ 5.621 | $ 1461.46 |
520+ | $ 5.4235 | $ 2820.22 |
1,040+ | $ 5.3264 | $ 5539.46 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$