SILICON LABS EFR32FG23B020F128GM40-BR
| Manufacturer | |
| Mfr. Part # | EFR32FG23B020F128GM40-BR |
| LCSC Part # | C3606734 |
| Package | QFN-40(5x5) |
| Customer # | |
| Description | -125.8dBm 2Mbps 1.71V~3.8V QFN-40(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | QFN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8085 | $ 3.81 |
200+ | $ 1.4747 | $ 294.94 |
500+ | $ 1.4223 | $ 711.15 |
1,000+ | $ 1.3976 | $ 1397.60 |
Standard Packaging 2500/Full
Reel | ||