MICROCHIP ATWILC1000B-MU-T042
| Manufacturer | |
| MPN | ATWILC1000B-MU-T042 |
| LCSC Part # | C3606679 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | 72.2Mbps 2.4GHz 1.62V~3.6V QFN-40(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 72.2Mbps | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Receive Current | 52.5mA | |
| Interface Type | I2C;SDIO;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Features | Automatic response function;CRC check function;Supports FEC function;DMA function | |
| Current Of Transmitting | 244mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATWILC1000B is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC link controller optimized for low-power mobile applications. The ATWILC1000B supports single stream 1x1 802.11n mode providing up to 72 Mbps PHY rate. The ATWILC1000B features a fully integrated Power Amplifier (PA), Low Noise Amplifier (LNA), Switch, and Power Management. The ATWILC1000B offers very low-power consumption while simultaneously providing high performance and minimal bill of materials. The ATWILC1000B provides Serial Peripheral Interface (SPI) and Secure Digital Input Output (SDIO) to interface with the host controller. The clock source for the ATWILC1000B is provided by an external crystal at 26 MHz. The ATWILC1000B is available in both QFN and Wafer Level Chip Scale Package (WLCSP) packaging.
Features
- IEEE 802.1 b/g/n 20 MHz (1x1) Solution
- Single Spatial Stream in 2.4 GHz ISM Band
- Integrated PA and T/R Switch
- Superior Sensitivity and Range via Advanced PHY Signal Processing
- Advanced Equalization and Channel Estimation
- Advanced Carrier and Timing Synchronization
- Wi-Fi Direct and Soft-AP Support
- Supports IEEE 802.11 WEP, WPA, WPA2 and WPA2-Enterprise Security
- Superior MAC Throughput via Hardware Accelerated Two-Level A-MSDU/A-MPDU Frame Aggregation and Block Acknowledgment
- On-Chip Memory Management Engine to Reduce Host Load
- SPI and SDIO Host Interfaces
- Operating temperature: -40°C to +85°C
- Input/Output supply voltage(VDDIO): 1.62V to 3.6V
- Power supply (VBATT): 3.0V to 4.2V
- <1 μA Deep Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low-power sleep oscillator
- Fast host wake up from Doze mode by a pin or host I/O transaction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7422 | $ 3.74 |
| 200+ | $ 1.4485 | $ 289.70 |
| 500+ | $ 1.3976 | $ 698.80 |
| 1,000+ | $ 1.3729 | $ 1372.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 72.2Mbps | |
| Sensitivity | - | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | - | |
| Receive Current | 52.5mA | |
| Interface Type | I2C;SDIO;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Features | Automatic response function;CRC check function;Supports FEC function;DMA function | |
| Current Of Transmitting | 244mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATWILC1000B is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC link controller optimized for low-power mobile applications. The ATWILC1000B supports single stream 1x1 802.11n mode providing up to 72 Mbps PHY rate. The ATWILC1000B features a fully integrated Power Amplifier (PA), Low Noise Amplifier (LNA), Switch, and Power Management. The ATWILC1000B offers very low-power consumption while simultaneously providing high performance and minimal bill of materials. The ATWILC1000B provides Serial Peripheral Interface (SPI) and Secure Digital Input Output (SDIO) to interface with the host controller. The clock source for the ATWILC1000B is provided by an external crystal at 26 MHz. The ATWILC1000B is available in both QFN and Wafer Level Chip Scale Package (WLCSP) packaging.
Features
- IEEE 802.1 b/g/n 20 MHz (1x1) Solution
- Single Spatial Stream in 2.4 GHz ISM Band
- Integrated PA and T/R Switch
- Superior Sensitivity and Range via Advanced PHY Signal Processing
- Advanced Equalization and Channel Estimation
- Advanced Carrier and Timing Synchronization
- Wi-Fi Direct and Soft-AP Support
- Supports IEEE 802.11 WEP, WPA, WPA2 and WPA2-Enterprise Security
- Superior MAC Throughput via Hardware Accelerated Two-Level A-MSDU/A-MPDU Frame Aggregation and Block Acknowledgment
- On-Chip Memory Management Engine to Reduce Host Load
- SPI and SDIO Host Interfaces
- Operating temperature: -40°C to +85°C
- Input/Output supply voltage(VDDIO): 1.62V to 3.6V
- Power supply (VBATT): 3.0V to 4.2V
- <1 μA Deep Power-Down mode typical at 3.3V I/O
- 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
- On-chip low-power sleep oscillator
- Fast host wake up from Doze mode by a pin or host I/O transaction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

