NORDIC NRF52810-CAAA-R
| Manufacturer | |
| MPN | NRF52810-CAAA-R |
| LCSC Part # | C3606661 |
| Packaging | WLCSP-33(2.5x2.5) |
| Customer # | |
| Key Attributes | 2.4 GHz transceiver, multi-protocol support, ARM Cortex-M4 processor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -96dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 4.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.4 GHz transceiver
- Sensitivity -96 dBm in Bluetooth Low Energy mode
- Supported data rates: 1 Mbps, 2 Mbps Bluetooth Low Energy mode
- TX power -20 to +4 dBm, configurable in 4 dB steps
- On-chip balun (single-ended RF)
- Peak current 4.6 mA in TX (0 dBm)
- Peak current 4.6 mA in RX
- RSSI (1 dB resolution)
- ARM Cortex-M4 32-bit processor, 64 MHz
- EEMBC CoreMark score 144 running from flash
- 34.4 μA/MHz running CoreMark from flash
- 32.8 μA/MHz running CoreMark from RAM
- Serial Wire Debug (SWD)
- Flexible power management
- Supply voltage range 1.7 V to 3.6 V
- Fully automatic LDO and DC/DC regulator system
- Fast wake-up using 64 MHz internal oscillator
- System OFF mode: 0.3 μA at 3 V, no RAM retention
- System OFF mode: 0.5 μA at 3 V, 24 kB full RAM retention
- System ON mode: 1.5 μA at 3 V, 24 kB full RAM retention, RTC wake-up
- System ON mode: 1.4 μA at 3 V, no RAM retention, RTC wake-up
- 192 kB flash and 24 kB RAM
- Nordic SoftDevice support
- Concurrent multiprotocol support
- 12-bit, 200 ksps ADC
- 8 configurable channels with programmable gain
- 64-level comparator
- Temperature sensor
- Up to 32 general-purpose I/O pins
- 4-channel PWM unit with EasyDMA
- Digital microphone interface (PDM)
- 3× 32-bit timers with counter mode
- SPI master/slave with EasyDMA
- I²C-compatible two-wire master/slave
- UART (CTS/RTS) with EasyDMA
- Programmable Peripheral Interconnect (PPI)
- Quadrature decoder (QDEC)
- AES hardware encryption with EasyDMA
- 2× RTC
- Single-crystal operation
- Package options:
- QFN48, 6 × 6 mm
- QFN32, 5 × 5 mm
- WLCSP, 2.482 × 2.464 mm
Applications
AI Translation
- Computer peripherals and I/O devices
- Mouse
- Keyboard
- Mobile HID devices
- Consumer electronics remote controls
- Network processors
- Wearables
- VR headsets
- Health and medical
- Commercial lighting
- Industrial
- Commercial
- Retail
- Beacons
- Connectivity devices in multi-chip solutions
In-Stock: 3,022
3,022 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8907 | $ 2.89 |
| 10+ | $ 2.4636 | $ 24.64 |
| 30+ | $ 2.1973 | $ 65.92 |
| 100+ | $ 1.9228 | $ 192.28 |
| 500+ | $ 1.7994 | $ 899.70 |
| 1,000+ | $ 1.7458 | $ 1745.80 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | WLCSP-33(2.5x2.5) | |
| Sensitivity | -96dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 4.6mA | |
| Interface Type | ADC;PDM;PWM;SPI;UART | |
| Output Power | 4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Type | transceiver | |
| Current Of Transmitting | 4.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.4 GHz transceiver
- Sensitivity -96 dBm in Bluetooth Low Energy mode
- Supported data rates: 1 Mbps, 2 Mbps Bluetooth Low Energy mode
- TX power -20 to +4 dBm, configurable in 4 dB steps
- On-chip balun (single-ended RF)
- Peak current 4.6 mA in TX (0 dBm)
- Peak current 4.6 mA in RX
- RSSI (1 dB resolution)
- ARM Cortex-M4 32-bit processor, 64 MHz
- EEMBC CoreMark score 144 running from flash
- 34.4 μA/MHz running CoreMark from flash
- 32.8 μA/MHz running CoreMark from RAM
- Serial Wire Debug (SWD)
- Flexible power management
- Supply voltage range 1.7 V to 3.6 V
- Fully automatic LDO and DC/DC regulator system
- Fast wake-up using 64 MHz internal oscillator
- System OFF mode: 0.3 μA at 3 V, no RAM retention
- System OFF mode: 0.5 μA at 3 V, 24 kB full RAM retention
- System ON mode: 1.5 μA at 3 V, 24 kB full RAM retention, RTC wake-up
- System ON mode: 1.4 μA at 3 V, no RAM retention, RTC wake-up
- 192 kB flash and 24 kB RAM
- Nordic SoftDevice support
- Concurrent multiprotocol support
- 12-bit, 200 ksps ADC
- 8 configurable channels with programmable gain
- 64-level comparator
- Temperature sensor
- Up to 32 general-purpose I/O pins
- 4-channel PWM unit with EasyDMA
- Digital microphone interface (PDM)
- 3× 32-bit timers with counter mode
- SPI master/slave with EasyDMA
- I²C-compatible two-wire master/slave
- UART (CTS/RTS) with EasyDMA
- Programmable Peripheral Interconnect (PPI)
- Quadrature decoder (QDEC)
- AES hardware encryption with EasyDMA
- 2× RTC
- Single-crystal operation
- Package options:
- QFN48, 6 × 6 mm
- QFN32, 5 × 5 mm
- WLCSP, 2.482 × 2.464 mm
Applications
AI Translation
- Computer peripherals and I/O devices
- Mouse
- Keyboard
- Mobile HID devices
- Consumer electronics remote controls
- Network processors
- Wearables
- VR headsets
- Health and medical
- Commercial lighting
- Industrial
- Commercial
- Retail
- Beacons
- Connectivity devices in multi-chip solutions
C3606661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
