LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATWINC1500B-MU-T product image
  • ATWINC1500B-MU-T thumbnail 1
  • ATWINC1500B-MU-T thumbnail 2
  • ATWINC1500B-MU-T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATWINC1500B-MU-TRoHS

Manufacturer
MPN
ATWINC1500B-MU-T
LCSC Part #
C3606635
Packaging
QFN-40(5x5)
Customer #
Key Attributes
IEEE 802.11 b/g/n Network Controller SoC
Datasheetpdf iconMICROCHIP ATWINC1500B-MU-T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMICROCHIP
PackagingQFN-40(5x5)
Data Rate72.2Mbps
Sensitivity-95dBm
Frequency Range2.412GHz~2.484GHz
Typical Application Frequency2.4GHz
Receive Current61mA
Output Power18.9dBm
Interface TypeSPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
FeaturesAutomatic response function;CRC check function;Supports FEC function;DMA function
Current Of Transmitting268mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Microchip ATWINC15x0B is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC network controller optimized for low-power mobile applications. The ATWINC15x0B supports single stream 1x1 802.11n mode providing up to 72 Mbps PHY rate. The ATWINC15x0B features a fully integrated Power Amplifier (PA), Low Noise Amplifier (LNA), Switch and Power Management Unit (PMU). The ATWINC15x0B also features an on-chip microcontroller with Flash and RAM memory for system software. The ATWINC15x0B offers very low power consumption while simultaneously providing high performance and minimal bill of materials. The ATWINC15x0B can be interfaced with a host microcontroller (MCU) over Serial Peripheral Interface (SPI). The only external clock source required for the ATWINC15x0B is a high-speed crystal oscillator with 26 MHz frequency. The ATWINC15x0B is available as a QFN package.

Features

AI Translation
  • IEEE 802.11 b/g/n 20 MHz (1x1) Solution
  • Single Spatial Stream in 2.4 GHz ISM Band
  • Integrated T/R Switch
  • Superior Sensitivity and Range via Advanced PHY Signal Processing
  • Advanced Equalization and Channel Estimation
  • Advanced Carrier and Timing Synchronization
  • Supports Soft-AP
  • Supports IEEE 802.11 WEP, WPA and WPA2 Security
  • Supports Enterprise Security with WPA/WPA2 (802.11x) (supported from firmware release 19.6.1 and above):
    • EAP-TLS
    • EAP-PEAPv0/1 with TLS
    • EAP-TTLSv0 with MSCHAPv2
    • EAP-PEAPv0/1 with MSCHAPv2
  • Superior MAC Throughput via Hardware Accelerated Two-Level A-MSDU/A-MPDU Frame Aggregation and Block Acknowledgment
  • On-Chip Memory Management Engine to Reduce Host Load
  • Integrated Wi-Fi and Networking
  • Complete Firmware Upgrade OTA
  • Integrated Flash Memory for System Software
    • 4 Mb Flash - ATWINC1500B
    • 8 Mb Flash - ATWINC1510B
  • SPI Host Interface
  • Power Save Modes:
    • <4 μA Power Down mode typical at 3.3V I/O
    • 380 μA Doze mode with chip settings preserved (used for beacon monitoring)
    • On-chip low-power sleep oscillator
    • Fast host wake up from the Doze mode by a pin or host I/O transaction
  • Fast Boot Options:
    • On-chip boot ROM (firmware instant boot)
    • SPI Flash boot (firmware patches and state variables)
    • Low-leakage on-chip memory for state variables
    • Fast AP re-association (150 ms)
  • Hardware Accelerators for OTA Security
  • Operating Conditions:
    • Operating temperature: -40°C to +85°C (RF performance at room temperature of 25°C with a 2-3 dB change at boundary conditions)
    • I/O operating voltage (VDDIO): 2.7V to 3.6V
    • DC/DC converter power supply (VBAT): 3.0V to 4.2V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9581$ 6.96
10+$ 6.2008$ 62.01
30+$ 5.5415$ 166.25
100+$ 5.1537$ 515.37
Standard Packaging4000/Full Reel
Better price for more quantity?
$