TDK WT151512-22F2-ID
| Manufacturer | |
| Mfr. Part # | WT151512-22F2-ID |
| LCSC Part # | C3606565 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,2 LYR 6.8uH 170mΩ |
| Description | Transmitter 6.8uH 170mΩ ±5% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.001 | $ 6.00 |
10+ | $ 5.1497 | $ 51.50 |
30+ | $ 4.6438 | $ 139.31 |
100+ | $ 4.133 | $ 413.30 |
500+ | $ 3.8968 | $ 1948.40 |
1,000+ | $ 3.7908 | $ 3790.80 |
Standard Packaging 60/Full
Box | ||
Better price for more quantity?
$