TDK WT1005690-10F2-M8-G2
| Manufacturer | |
| MPN | WT1005690-10F2-M8-G2 |
| LCSC Part # | C3606534 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX 3 Coil,1 LYR 7.5uH;8.5uH 50mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.5uH;8.5uH | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Coils | 3 Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9699 | $ 5.97 |
| 200+ | $ 2.3103 | $ 462.06 |
| 500+ | $ 2.2297 | $ 1114.85 |
| 1,000+ | $ 2.1902 | $ 2190.20 |
Standard Packaging16/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.5uH;8.5uH | |
| DC Resistance(DCR) | 50mΩ | |
| Number of Coils | 3 Coil, Single Layer | |
| Tolerance | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

