LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IWAS3827ABEB100JF1 product image
Images for reference only

VISHAY IWAS3827ABEB100JF1RoHS

Manufacturer
MPN
IWAS3827ABEB100JF1
LCSC Part #
C3606530
Packaging
-
Customer #
Key Attributes
RX 1 Coil,1 LYR 10.65uH 178mΩ
Datasheetpdf iconVISHAY IWAS3827ABEB100JF1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1897$ 12.19
10+$ 10.518$ 105.18
30+$ 9.499$ 284.97
100+$ 8.6462$ 864.62
Standard Packaging1080/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVISHAY
Packaging-
FunctionReceiver
Inductance10.65uH
DC Resistance(DCR)178mΩ
Number of CoilsSingle Coil, Single Layer
Tolerance±5%
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1080
Sales UnitPiece