NKK Switches MRK112-A
| Manufacturer | |
| Mfr. Part # | MRK112-A |
| LCSC Part # | C3606413 |
| Package | Through Hole |
| Customer # | |
| Description | 30° Non-Short Circuit 1 1 28V 28V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | NKK Switches | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7675 | $ 12.77 |
10+ | $ 11.1459 | $ 111.46 |
30+ | $ 10.1591 | $ 304.77 |
100+ | $ 9.3305 | $ 933.05 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$