LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3DD103MYNNA product image
  • CK45-E3DD103MYNNA thumbnail 1
  • CK45-E3DD103MYNNA thumbnail 2
  • CK45-E3DD103MYNNA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK CK45-E3DD103MYNNARoHS

Manufacturer
MPN
CK45-E3DD103MYNNA
LCSC Part #
C360368
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10nF 2kV TH
Datasheetpdf iconTDK CK45-E3DD103MYNNA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance10nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±20%
Voltage Rating2kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1043$ 0.52
50+$ 0.0835$ 4.18
150+$ 0.073$ 10.95
500+$ 0.0652$ 32.60
2,500+$ 0.059$ 147.50
5,000+$ 0.0558$ 279.00
Standard Packaging500/Full Bag
Better price for more quantity?
$