LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD222KYNNA product image
  • CK45-B3AD222KYNNA thumbnail 1
  • CK45-B3AD222KYNNA thumbnail 2
  • CK45-B3AD222KYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD222KYNNARoHS

Manufacturer
MPN
CK45-B3AD222KYNNA
LCSC Part #
C360362
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 2.2nF 1kV TH
Datasheetpdf iconTDK CK45-B3AD222KYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0417$ 0.42
100+$ 0.0334$ 3.34
300+$ 0.0292$ 8.76
1,000+$ 0.0261$ 26.10
5,000+$ 0.0236$ 118.00
10,000+$ 0.0223$ 223.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance2.2nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece