LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BTA08-800B product image
  • BTA08-800B thumbnail 1
  • BTA08-800B thumbnail 2
  • BTA08-800B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BTA08-800BRoHS

Manufacturer
SlkorAsian Brands
MPN
BTA08-800B
LCSC Part #
C359986
Packaging
TO-220
Customer #
Key Attributes
TRIAC 800V 8A TO-220
Datasheetpdf iconSlkor BTA08-800B
In-Stock: 91
91 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4866$ 0.49
10+$ 0.3883$ 3.88
50+$ 0.3062$ 15.31
100+$ 0.2546$ 25.46
500+$ 0.232$ 116.00
1,000+$ 0.2175$ 217.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSlkor
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 8A
  • VGT: 1.3V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation
  • lighting control
  • temperature