Fuji Electric FMW47N60S1HF
| Manufacturer | |
| Mfr. Part # | FMW47N60S1HF |
| LCSC Part # | C35945231 |
| Package | TO-247-P2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 47A TO-247-P2 |
| Description | N-Channel 600V 47A 390W Through Hole TO-247-P2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Fuji Electric | |
| Package | TO-247-P2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
530
530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6174 | $ 3.62 |
10+ | $ 3.45 | $ 34.50 |
30+ | $ 3.3511 | $ 100.53 |
90+ | $ 3.2522 | $ 292.70 |
510+ | $ 3.2059 | $ 1635.01 |
990+ | $ 3.1852 | $ 3153.35 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$