OMRON G2RL-24 24VDC
| Manufacturer | |
| MPN | G2RL-24 24VDC |
| LCSC Part # | C35933447 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER 8A 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Switching Current(Max) | 8A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Rating | 12A@250VAC;12A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Resistance | 100mΩ | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 1.44kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide lineup of single-pole, dual-pole, high-capacity (16A), and high-sensitivity (250mW) types.
- Compliant with IEC/EN60335-1 (-HA models).
- Rated for operating ambient temperatures of 85℃ and 105℃ (-CV models).
- Clearance and creepage distances: 8mm/8mm or more.
- G2RL-1(A)-E-ASI: Models with ratings compliant with TV3 standard available.
- Compliant with IEC/EN60079-1 and 60079-15 (except models G2RL-1(A)-H and G2RL-1A-E-CV(-HA)). Tested and passed per Enclosed-break devices (Group IIA) under Clause 15.5 of (IEC/EN) 60079-1. Tested and passed per Sealed devices under Clause 11.2 of (IEC/EN) 60079-15.
- Supports hold voltage and PWM control for power savings (G2RL-□-PW1 models).
Applications
AI Translation
- Home appliances
- OA equipment
- Industrial machinery
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3076 | $ 2.31 |
| 10+ | $ 1.943 | $ 19.43 |
| 40+ | $ 1.7145 | $ 68.58 |
| 100+ | $ 1.4812 | $ 148.12 |
| 400+ | $ 1.3758 | $ 550.32 |
| 1,000+ | $ 1.3304 | $ 1330.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Switching Current(Max) | 8A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Rating | 12A@250VAC;12A@24VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Resistance | 100mΩ | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 1.44kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide lineup of single-pole, dual-pole, high-capacity (16A), and high-sensitivity (250mW) types.
- Compliant with IEC/EN60335-1 (-HA models).
- Rated for operating ambient temperatures of 85℃ and 105℃ (-CV models).
- Clearance and creepage distances: 8mm/8mm or more.
- G2RL-1(A)-E-ASI: Models with ratings compliant with TV3 standard available.
- Compliant with IEC/EN60079-1 and 60079-15 (except models G2RL-1(A)-H and G2RL-1A-E-CV(-HA)). Tested and passed per Enclosed-break devices (Group IIA) under Clause 15.5 of (IEC/EN) 60079-1. Tested and passed per Sealed devices under Clause 11.2 of (IEC/EN) 60079-15.
- Supports hold voltage and PWM control for power savings (G2RL-□-PW1 models).
Applications
AI Translation
- Home appliances
- OA equipment
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



