LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY KBU4K-E4/51 product image
Images for reference only

VISHAY KBU4K-E4/51RoHS

Manufacturer
MPN
KBU4K-E4/51
LCSC Part #
C3591024
Packaging
KBU
Customer #
Key Attributes
BRIDGE RECT 800V 4A KBU
Datasheetpdf iconVISHAY KBU4K-E4/51
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.7379$ 2.74
10+$ 2.6735$ 26.74
30+$ 2.63$ 78.90
100+$ 2.5882$ 258.82
Standard Packaging250/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingKBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-50℃~+150℃
Voltage - Forward(Vf@If)1V@4A
Reverse Leakage Current (Ir)5uA@800V
Current - Rectified4A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • UL recognized, file number E54214
  • Ideal for PCB
  • High surge current capability
  • Plastic passivated junction
  • High case dielectric strength of 1500 VRMS
  • Wave solderable at 275°C for 10 seconds per JESD 22-B106
  • Material category: For the definition of compliance, see www.vishay.com/doc?99912

Applications

AI Translation
  • General purpose AC/DC bridge full-wave rectification for monitors, TVs, printers, switching power supplies, adapters, audio equipment, and home appliances.