VISHAY MB4S-E3/45
| Manufacturer | |
| MPN | MB4S-E3/45 |
| LCSC Part # | C3590365 |
| Packaging | TO-269AA(MBS) |
| Customer # | |
| Key Attributes | BRIDGE RECT 400V 0.5A TO-269AA(MBS) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | TO-269AA(MBS) | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Voltage - Forward(Vf@If) | 1V@0.4A | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognition, file number E54214
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
Applications
AI Translation
- General purpose use in AC/DC bridge full wave rectification for power supply
- Lighting ballaster
- Battery charger
- Home appliances
- Office equipment
- Telecommunication applications
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.652 | $ 0.65 |
| 10+ | $ 0.5235 | $ 5.24 |
| 30+ | $ 0.4585 | $ 13.76 |
| 100+ | $ 0.395 | $ 39.50 |
| 500+ | $ 0.357 | $ 178.50 |
| 1,000+ | $ 0.3379 | $ 337.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | TO-269AA(MBS) | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Voltage - Forward(Vf@If) | 1V@0.4A | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognition, file number E54214
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260℃
Applications
AI Translation
- General purpose use in AC/DC bridge full wave rectification for power supply
- Lighting ballaster
- Battery charger
- Home appliances
- Office equipment
- Telecommunication applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

