Infineon DDB6U144N16R
| Manufacturer | |
| Mfr. Part # | DDB6U144N16R |
| LCSC Part # | C3590245 |
| Package | - |
| Customer # | |
| Description | 1.2kA 1.65V@150A 100A 1.6kV Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 120.2501 | $ 120.25 |
200+ | $ 46.5363 | $ 9307.26 |
500+ | $ 44.8996 | $ 22449.80 |
1,000+ | $ 44.0929 | $ 44092.90 |
Standard Packaging 15/Full
Tray | ||