LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
VISHAY GBPC3502-E4/51 product image
  • GBPC3502-E4/51 thumbnail 1
  • GBPC3502-E4/51 thumbnail 2
  • GBPC3502-E4/51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY GBPC3502-E4/51RoHS

Manufacturer
MPN
GBPC3502-E4/51
LCSC Part #
C3589858
Packaging
GBPC
Customer #
Key Attributes
BRIDGE RECT 200V 35A GBPC
Datasheetpdf iconVISHAY GBPC3502-E4/51
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1187$ 4.1974$ 4.20
10+$ 5.0096$ 4.1079$ 41.08
30+$ 4.9373$ 4.0486$ 121.46
100+$ 4.8636$ 3.9882$ 398.82
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingGBPC
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • UL recognition file number E54214
  • Universal three-way terminals: quick-connect, wire-wrap, or PCB mount
  • Typical reverse current less than 0.3μA
  • High surge current capability
  • Low thermal resistance
  • Wave solder temperature up to 275°C for 10 seconds per JESD 22-B106
  • Material Category: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation
  • General purpose AC/DC bridge full-wave rectification for power supplies, home appliances, office equipment, and industrial automation applications