LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CD-MBL110S product image
  • CD-MBL110S thumbnail 1
  • CD-MBL110S thumbnail 2
  • CD-MBL110S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CD-MBL110SRoHS

Manufacturer
MPN
CD-MBL110S
LCSC Part #
C3589850
Packaging
SMD-4P,5.9x5.4mm
Customer #
Key Attributes
BRIDGE RECT 1kV 1A
Datasheetpdf iconBOURNS CD-MBL110S
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2426$ 0.24
10+$ 0.2362$ 2.36
30+$ 0.233$ 6.99
100+$ 0.2297$ 22.97
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerBOURNS
PackagingSMD-4P,5.9x5.4mm
Non-Repetitive Peak Forward Surge Current30A
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)5uA@1kV
Voltage - Forward(Vf@If)1V@1A
Current - Rectified1A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The portable communications, computing, and video equipment markets are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers bridge rectifier diodes for rectification applications in a compact chip package measuring 0.23° × 0.20°, saving PCB space and significantly smaller than standard components. The bridge rectifier diodes provide 1A forward current with repetitive peak reverse voltage options ranging from 200V to 1000V.

Features

AI Translation
  • RoHS compliant
  • Low power consumption, high efficiency
  • High current capability
  • Thin package

Applications

AI Translation

AC-operated products, computer monitors, set-top boxes, cable modems