GeneSiC Semiconductor GBPC3504T
| Manufacturer | |
| MPN | GBPC3504T |
| LCSC Part # | C3589688 |
| Packaging | GBPC-T |
| Customer # | |
| Key Attributes | 400A 1.1V@17.5A 35A 400V GBPC-T Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | GBPC-T | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic molded heat sink for low thermal resistance and maximum heat dissipation
- High surge current capability
- Universal three-way terminals: snap-in, wire-wrap, or PCB mounting
- Guaranteed high-temperature soldering: 260°C/10 seconds, pull strength 5 lbs (2.3 kg)
- Insensitive to electrostatic discharge
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1622 | $ 3.16 |
| 200+ | $ 1.2248 | $ 244.96 |
| 500+ | $ 1.1816 | $ 590.80 |
| 1,000+ | $ 1.16 | $ 1160.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

