GeneSiC Semiconductor GBU10D
| Manufacturer | |
| Mfr. Part # | GBU10D |
| LCSC Part # | C3589320 |
| Package | GBU |
| Customer # | |
| Description | 225A 1.1V@10A 10A 200V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6695 | $ 0.67 |
200+ | $ 0.2592 | $ 51.84 |
500+ | $ 0.2499 | $ 124.95 |
1,000+ | $ 0.2453 | $ 245.30 |
Standard Packaging 500/Full
Bag | ||