Comchip DTC113ZCA-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | DTC113ZCA-HF |
| LCSC Part # | C3588941 |
| Package | SOT-23 |
| Customer # | |
| Description | 33@10mA,5V 100mA 1 NPN (Pre-Biased) 200mW 50V SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Comchip | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0798 | $ 0.08 |
200+ | $ 0.0309 | $ 6.18 |
500+ | $ 0.0298 | $ 14.90 |
1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging 3000/Full
Reel | ||